Part Details for HD74BC374AFPEL-E by Renesas Electronics Corporation
Overview of HD74BC374AFPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for HD74BC374AFPEL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1561 |
|
$1.2300 / $3.2800 | Buy Now |
Part Details for HD74BC374AFPEL-E
HD74BC374AFPEL-E CAD Models
HD74BC374AFPEL-E Part Data Attributes
|
HD74BC374AFPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74BC374AFPEL-E
Renesas Electronics Corporation
BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
Alternate Parts for HD74BC374AFPEL-E
This table gives cross-reference parts and alternative options found for HD74BC374AFPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC374AFPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT374NSRG4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74BC374AFPEL-E vs SN74BCT374NSRG4 |
HD74BC374AFP-EL | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Renesas Electronics Corporation | HD74BC374AFPEL-E vs HD74BC374AFP-EL |
SN74BCT374NSRE4 | Octal D-Type Edge-Triggered Flip-Flops 20-SO 0 to 70 | Texas Instruments | HD74BC374AFPEL-E vs SN74BCT374NSRE4 |
HD74BC374AFPEL | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | HD74BC374AFPEL-E vs HD74BC374AFPEL |
HD74BC374AFP | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HD74BC374AFPEL-E vs HD74BC374AFP |
SN74BCT374NSR | Octal D-Type Edge-Triggered Flip-Flops 20-SO 0 to 70 | Texas Instruments | HD74BC374AFPEL-E vs SN74BCT374NSR |
TD74BC374F | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | HD74BC374AFPEL-E vs TD74BC374F |