Datasheets
5962-9051601M2A by:

Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125

Part Details for 5962-9051601M2A by Texas Instruments

Overview of 5962-9051601M2A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Price & Stock for 5962-9051601M2A

Part # Distributor Description Stock Price Buy
DISTI # 2156-5962-9051601M2A-ND
DigiKey SN54BCT374 OCTAL EDGE-TRIGGERED Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT 9
In Stock
  • 9 $35.8000
$35.8000 Buy Now
Quest Components   231
  • 1 $25.5114
  • 45 $21.6847
  • 93 $20.4091
$20.4091 / $25.5114 Buy Now
Rochester Electronics SN54BCT374 Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 9
  • 1 $36.1400
  • 25 $35.4200
  • 100 $33.9700
  • 500 $32.5300
  • 1,000 $30.7200
$30.7200 / $36.1400 Buy Now
New Advantage Corporation SNJ54BCT374FK Bus Driver, BCT/FBT Series, 1-Func,8-Bit,TrueOutput, BICMOS, CQCC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 22000
  • 1 $46.0000
$46.0000 Buy Now

Part Details for 5962-9051601M2A

5962-9051601M2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9051601M2A Part Data Attributes

5962-9051601M2A Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-9051601M2A Texas Instruments Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family BCT/FBT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.048 A
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code HQCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG
Packing Method TUBE
Power Supply Current-Max (ICC) 60 mA
Prop. Delay@Nom-Sup 10.6 ns
Propagation Delay (tpd) 11.6 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE
Width 8.89 mm

Alternate Parts for 5962-9051601M2A

This table gives cross-reference parts and alternative options found for 5962-9051601M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9051601M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54BCT374FK Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 5962-9051601M2A vs SNJ54BCT374FK
Part Number Description Manufacturer Compare
IDT74FBT374D Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 5962-9051601M2A vs IDT74FBT374D
SN74BCT374DB BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 5962-9051601M2A vs SN74BCT374DB
SN74BCT374NSRG4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 5962-9051601M2A vs SN74BCT374NSRG4
IDT74FBT374AP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc 5962-9051601M2A vs IDT74FBT374AP
SN74BCT374DBR Octal D-Type Edge-Triggered Flip-Flops 20-SSOP 0 to 70 Texas Instruments 5962-9051601M2A vs SN74BCT374DBR
TD74BC374F IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 5962-9051601M2A vs TD74BC374F
SN74BCT374NE4 Octal D-Type Edge-Triggered Flip-Flops 20-PDIP 0 to 70 Texas Instruments 5962-9051601M2A vs SN74BCT374NE4
HD74BC374ARP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Hitachi Ltd 5962-9051601M2A vs HD74BC374ARP
SN74BCT374NSRE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC 5962-9051601M2A vs SN74BCT374NSRE4
SN54BCT374W BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9051601M2A vs SN54BCT374W

5962-9051601M2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9051601M2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9051601M2A by Texas Instruments

  • Please alert me when 5962-9051601M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9051601M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9051601M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9051601M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9051601M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9051601M2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: