Datasheets
HD74BC244AT by:

Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20

Part Details for HD74BC244AT by Hitachi Ltd

Overview of HD74BC244AT by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for HD74BC244AT

HD74BC244AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74BC244AT Part Data Attributes

HD74BC244AT Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74BC244AT Hitachi Ltd Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description TSSOP, TSSOP20,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family BCT/FBT
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for HD74BC244AT

This table gives cross-reference parts and alternative options found for HD74BC244AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC244AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74BC244ATELL BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation HD74BC244AT vs HD74BC244ATELL
HD74BC244AT-EL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 Hitachi Ltd HD74BC244AT vs HD74BC244AT-EL
Part Number Description Manufacturer Compare
54BCT244RPFI Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies HD74BC244AT vs 54BCT244RPFI
HD74BC244AT-EL BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation HD74BC244AT vs HD74BC244AT-EL
SN54BCT244FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments HD74BC244AT vs SN54BCT244FK-00
SN54BCT244J BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments HD74BC244AT vs SN54BCT244J
TD74BC244P IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC244AT vs TD74BC244P
HD74BC244AP BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation HD74BC244AT vs HD74BC244AP
SN74BCT244DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments HD74BC244AT vs SN74BCT244DBLE
IDT74FBT244CD Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc HD74BC244AT vs IDT74FBT244CD
IDT74FBT244AE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc HD74BC244AT vs IDT74FBT244AE
SN74BCT244DW-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments HD74BC244AT vs SN74BCT244DW-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC244AT by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC244AT by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74BC244AT would you like to use for your alert(s)?
  • Please alert me when HD74BC244AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74BC244AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC244AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74BC244AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC244AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC244AT by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: