Part Details for HD74BC244AFPEL by Renesas Electronics Corporation
Overview of HD74BC244AFPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74BC244AFPEL
HD74BC244AFPEL CAD Models
HD74BC244AFPEL Part Data Attributes
|
HD74BC244AFPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74BC244AFPEL
Renesas Electronics Corporation
BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74BC244AFPEL
This table gives cross-reference parts and alternative options found for HD74BC244AFPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC244AFPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74BC244AFP | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HD74BC244AFPEL vs HD74BC244AFP |
SN64BCT244NSRG4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74BC244AFPEL vs SN64BCT244NSRG4 |
SN74BCT244NSRE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74BC244AFPEL vs SN74BCT244NSRE4 |
SN74BCT244NSR | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-SO 0 to 70 | Texas Instruments | HD74BC244AFPEL vs SN74BCT244NSR |
HD74BC244AFP-EL | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Hitachi Ltd | HD74BC244AFPEL vs HD74BC244AFP-EL |