Part Details for HD74BC244AFP-E by Renesas Electronics Corporation
Overview of HD74BC244AFP-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74BC244AFP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 457 |
|
$2.0345 / $3.6990 | Buy Now |
Part Details for HD74BC244AFP-E
HD74BC244AFP-E CAD Models
HD74BC244AFP-E Part Data Attributes
|
HD74BC244AFP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74BC244AFP-E
Renesas Electronics Corporation
BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74BC244AFP-E
This table gives cross-reference parts and alternative options found for HD74BC244AFP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC244AFP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74BC244AFP | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HD74BC244AFP-E vs HD74BC244AFP |
SN64BCT244NSRG4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74BC244AFP-E vs SN64BCT244NSRG4 |
HD74BC244AFPEL | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | HD74BC244AFP-E vs HD74BC244AFPEL |
SN74BCT244NSRE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74BC244AFP-E vs SN74BCT244NSRE4 |
SN74BCT244NSR | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-SO 0 to 70 | Texas Instruments | HD74BC244AFP-E vs SN74BCT244NSR |
HD74BC244AFP-EL | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Hitachi Ltd | HD74BC244AFP-E vs HD74BC244AFP-EL |