Logic
HD74ALVCH16500
Description: Bus Transceiver, ALVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D

Overview of HD74ALVCH16500 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Electronic Manufacturing

CAD Models for HD74ALVCH16500 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVCH16500 by Hitachi Ltd

HD74ALVCH16500
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. HD74ALVCH16500
    Hitachi Ltd
    Bus Transceiver, ALVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D
    VS

Alternate Parts for HD74ALVCH16500

This table gives cross-reference parts and alternative options found for HD74ALVCH16500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVCH16500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16500MTD Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation HD74ALVCH16500 vs 74ALVC16500MTD
SN74ALVCH16500DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments HD74ALVCH16500 vs SN74ALVCH16500DGGR
HD74ALVCH16500T ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation HD74ALVCH16500 vs HD74ALVCH16500T
HD74ALVCH16500T Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16500 vs HD74ALVCH16500T
74ALVCH16500DGG-T IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVCH16500 vs 74ALVCH16500DGG-T
HD74ALVCH16500T-EL Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16500 vs HD74ALVCH16500T-EL
74ALVCH16500DGG IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVCH16500 vs 74ALVCH16500DGG
74ALVCH16500DGGRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments HD74ALVCH16500 vs 74ALVCH16500DGGRG4
HD74ALVCH16500 ALVC SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation HD74ALVCH16500 vs HD74ALVCH16500
74ALVCH16500DGGRE4 18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments HD74ALVCH16500 vs 74ALVCH16500DGGRE4
Part Number Description Manufacturer Compare
HD74ALVCH16500T Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16500 vs HD74ALVCH16500T
PI74ALVCH16500AX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation HD74ALVCH16500 vs PI74ALVCH16500AX
74ALVC16500DGG-T IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors HD74ALVCH16500 vs 74ALVC16500DGG-T
HD74ALVCH16500T ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation HD74ALVCH16500 vs HD74ALVCH16500T
HD74ALVCH16500T-EL Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16500 vs HD74ALVCH16500T-EL
74ALVC16500DGG IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors HD74ALVCH16500 vs 74ALVC16500DGG
74ALVC16500MTD ALVC/VCX/A SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC HD74ALVCH16500 vs 74ALVC16500MTD
PI74ALVCH16500AEX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation HD74ALVCH16500 vs PI74ALVCH16500AEX
74ALVCH16500DGGRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments HD74ALVCH16500 vs 74ALVCH16500DGGRG4
SN74ALVCH16500DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments HD74ALVCH16500 vs SN74ALVCH16500DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVCH16500 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVCH16500 by Hitachi Ltd

  • Please alert me when HD74ALVCH16500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVCH16500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVCH16500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVCH16500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVCH16500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVCH16500 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: