74ALVC16500DGG
Description: IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver

Overview of 74ALVC16500DGG by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Automotive Robotics and Drones

CAD Models for 74ALVC16500DGG by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC16500DGG by NXP Semiconductors

74ALVC16500DGG
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74ALVC16500DGG
    NXP Semiconductors
    IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
    VS

Alternate Parts for 74ALVC16500DGG

This table gives cross-reference parts and alternative options found for 74ALVC16500DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16500DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16500DGG-T IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVC16500DGG vs 74ALVC16500DGG-T
PI74ALVCH16500AE Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVC16500DGG vs PI74ALVCH16500AE
SN74ALVCH16500DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs SN74ALVCH16500DGGR
74ALVCH16500DGGRE4 18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVC16500DGG vs 74ALVCH16500DGGRE4
74ALVCH16500DGGRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs 74ALVCH16500DGGRG4
HD74ALVCH16500 Bus Transceiver, ALVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVC16500DGG vs HD74ALVCH16500
74ALVCH16500DGG Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Nexperia 74ALVC16500DGG vs 74ALVCH16500DGG
SN74ALVCH16500DGG ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs SN74ALVCH16500DGG
HD74ALVCH16500T-EL Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVC16500DGG vs HD74ALVCH16500T-EL
HD74ALVCH16500 ALVC SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation 74ALVC16500DGG vs HD74ALVCH16500
Part Number Description Manufacturer Compare
HD74ALVCH16500 ALVC SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation 74ALVC16500DGG vs HD74ALVCH16500
74ALVCH16500DGGRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs 74ALVCH16500DGGRG4
SN74ALVCH16500DGG ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs SN74ALVCH16500DGG
PI74ALVCH16500AE Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVC16500DGG vs PI74ALVCH16500AE
74ALVC16500DGG-T IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVC16500DGG vs 74ALVC16500DGG-T
HD74ALVCH16500T Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVC16500DGG vs HD74ALVCH16500T
HD74ALVCH16500 Bus Transceiver, ALVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVC16500DGG vs HD74ALVCH16500
HD74ALVCH16500T-EL Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVC16500DGG vs HD74ALVCH16500T-EL
SN74ALVC16500DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVC16500DGG vs SN74ALVC16500DGGR
SN74ALVCH16500DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVC16500DGG vs SN74ALVCH16500DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC16500DGG by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC16500DGG by NXP Semiconductors

  • Please alert me when 74ALVC16500DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC16500DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC16500DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC16500DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC16500DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC16500DGG by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: