Logic
HD74AC86FPEL-E
Renesas Electronics Corporation
Description: AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14

Overview of HD74AC86FPEL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Healthcare Agriculture Technology Medical Imaging

CAD Models for HD74AC86FPEL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC86FPEL-E by Renesas Electronics Corporation

HD74AC86FPEL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.06 mm
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74AC86FPEL-E
    Renesas Electronics Corporation
    AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14
    VS

Alternate Parts for HD74AC86FPEL-E

This table gives cross-reference parts and alternative options found for HD74AC86FPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC86FPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74AC86F(TP2) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74AC86FPEL-E vs TC74AC86F(TP2)
74AC86SJQR IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOIC-14, Gate National Semiconductor Corporation HD74AC86FPEL-E vs 74AC86SJQR
MC74AC86MR1 IC IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC, Gate onsemi HD74AC86FPEL-E vs MC74AC86MR1
MC74AC86MR2 AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi HD74AC86FPEL-E vs MC74AC86MR2
MC74AC86M AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi HD74AC86FPEL-E vs MC74AC86M
SN74AC86NSR 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SO -40 to 85 Texas Instruments HD74AC86FPEL-E vs SN74AC86NSR
HD74AC86FPVEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation HD74AC86FPEL-E vs HD74AC86FPVEL
HD74AC86FPEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation HD74AC86FPEL-E vs HD74AC86FPEL
MC74AC86MEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, 14 PIN onsemi HD74AC86FPEL-E vs MC74AC86MEL
74AC86SJX Quad 2-input Exclusive-OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation HD74AC86FPEL-E vs 74AC86SJX
Part Number Description Manufacturer Compare
TC74AC86F(TP2) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74AC86FPEL-E vs TC74AC86F(TP2)
SN54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Rochester Electronics LLC HD74AC86FPEL-E vs SN54LS86J
HD74HC86RPEL HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74AC86FPEL-E vs HD74HC86RPEL
HD74AC86FPVEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation HD74AC86FPEL-E vs HD74AC86FPVEL
74HC86D-T IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate NXP Semiconductors HD74AC86FPEL-E vs 74HC86D-T
TC74VHC86FN(ELP) IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components HD74AC86FPEL-E vs TC74VHC86FN(ELP)
74HC86D-Q100 XOR Gate Nexperia HD74AC86FPEL-E vs 74HC86D-Q100
74VHC86SJ IC AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate National Semiconductor Corporation HD74AC86FPEL-E vs 74VHC86SJ
TC74AC86F(TP1) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74AC86FPEL-E vs TC74AC86F(TP1)
SN74AHC86DRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HD74AC86FPEL-E vs SN74AHC86DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC86FPEL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC86FPEL-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74AC86FPEL-E would you like to use for your alert(s)?
  • Please alert me when HD74AC86FPEL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC86FPEL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC86FPEL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC86FPEL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC86FPEL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC86FPEL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: