Part Details for HD74AC86FPVEL by Renesas Electronics Corporation
Overview of HD74AC86FPVEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74AC86FPVEL
HD74AC86FPVEL CAD Models
HD74AC86FPVEL Part Data Attributes
|
HD74AC86FPVEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74AC86FPVEL
Renesas Electronics Corporation
AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74AC86FPVEL
This table gives cross-reference parts and alternative options found for HD74AC86FPVEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC86FPVEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC86ML1 | onsemi | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC | HD74AC86FPVEL vs MC74AC86ML1 |
HD74AC86FP-EL | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | HD74AC86FPVEL vs HD74AC86FP-EL |
HD74AC86FPEL | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | HD74AC86FPVEL vs HD74AC86FPEL |
MC74AC86MR1 | onsemi | Check for Price | IC IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC, Gate | HD74AC86FPVEL vs MC74AC86MR1 |
74AC86SJQR | National Semiconductor Corporation | Check for Price | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOIC-14, Gate | HD74AC86FPVEL vs 74AC86SJQR |
74AC86SJ | National Semiconductor Corporation | Check for Price | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOIC-14, Gate | HD74AC86FPVEL vs 74AC86SJ |
MC74AC86MR2 | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 | HD74AC86FPVEL vs MC74AC86MR2 |
74AC86SJX | Fairchild Semiconductor Corporation | Check for Price | Quad 2-input Exclusive-OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | HD74AC86FPVEL vs 74AC86SJX |