Datasheets
HD74AC241FP by:

Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA

Part Details for HD74AC241FP by Hitachi Ltd

Overview of HD74AC241FP by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HD74AC241FP

HD74AC241FP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74AC241FP Part Data Attributes

HD74AC241FP Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74AC241FP Hitachi Ltd Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW/HIGH
Family AC
JESD-30 Code R-PDSO-G20
Length 12.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm

Alternate Parts for HD74AC241FP

This table gives cross-reference parts and alternative options found for HD74AC241FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC241FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AC241NSRG4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74AC241FP vs SN74AC241NSRG4
74AC241SJ Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation HD74AC241FP vs 74AC241SJ
SN74AC241NSRE4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74AC241FP vs SN74AC241NSRE4
74AC241SJX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments HD74AC241FP vs 74AC241SJX
HD74AC241FP-EL AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74AC241FP vs HD74AC241FP-EL
HD74AC241FP-EL Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd HD74AC241FP vs HD74AC241FP-EL
74AC241SJX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC HD74AC241FP vs 74AC241SJX
Part Number Description Manufacturer Compare
5962H9656801VXA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions HD74AC241FP vs 5962H9656801VXA
UT54ACS240-UVAH Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions HD74AC241FP vs UT54ACS240-UVAH
74AC540SCX AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC HD74AC241FP vs 74AC540SCX
5962-9220301M2A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor HD74AC241FP vs 5962-9220301M2A
74ALVC374PW,118 74ALVC374 - Octal D-type flip-flop; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors HD74AC241FP vs 74ALVC374PW,118
935269732118 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors HD74AC241FP vs 935269732118
CD74FCT163244SM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC HD74AC241FP vs CD74FCT163244SM
HD74LV573T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd HD74AC241FP vs HD74LV573T
MC74LVX573DW 8-BIT DRIVER, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74AC241FP vs MC74LVX573DW
74ACT373SJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments HD74AC241FP vs 74ACT373SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC241FP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC241FP by Hitachi Ltd

  • Please alert me when HD74AC241FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74AC241FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC241FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74AC241FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC241FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC241FP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: