Part Details for HD66503TA0 by Hitachi Ltd
Overview of HD66503TA0 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD66503TA0
HD66503TA0 CAD Models
HD66503TA0 Part Data Attributes:
|
HD66503TA0
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD66503TA0
Hitachi Ltd
Liquid Crystal Driver, 0-Segment, CMOS, 0.20 MM OUTER LEAD PITCH, STRAIGHT, TCP-272
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, TAB,272PINS,.008 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N272 | |
Number of Segments | ||
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,272PINS,.008 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.2 mm | |
Terminal Position | UPPER |
Alternate Parts for HD66503TA0
This table gives cross-reference parts and alternative options found for HD66503TA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66503TA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD66503TA0 | LIQUID CRYSTAL DISPLAY DRIVER, UUC272, STRAIGHT, TCP-272 | Renesas Electronics Corporation | HD66503TA0 vs HD66503TA0 |