Part Details for HD66115TA3 by Hitachi Ltd
Overview of HD66115TA3 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for HD66115TA3
HD66115TA3 CAD Models
HD66115TA3 Part Data Attributes:
|
HD66115TA3
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD66115TA3
Hitachi Ltd
Liquid Crystal Driver, 0-Segment, CMOS, 0.25 MM OUTER LEAD PITCH, SLIM, TCP-181
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, TAB,181PINS,.010 | |
Pin Count | 181 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N181 | |
Number of Segments | ||
Number of Terminals | 181 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,181PINS,.010 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.254 mm | |
Terminal Position | UPPER |