Drivers And Interfaces
HD66107T12
Description: Liquid Crystal Driver, 160-Segment, CMOS, 0.25 MM OUTER LEAD PITCH, TCP-192

Overview of HD66107T12 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for HD66107T12 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD66107T12 by Hitachi Ltd

HD66107T12
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIE
Package Description
DIE, TAB,192PINS,.010
Pin Count
192
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
PARALLEL
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
X-XUUC-N192
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
160
Number of Terminals
192
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
TAB,192PINS,.010
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
37 V
Supply Voltage1-Min
14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Pitch
0.254 mm
Terminal Position
UPPER
fmax-Min
8 MHz
Want to compare parts?
  1. HD66107T12
    Hitachi Ltd
    Liquid Crystal Driver, 160-Segment, CMOS, 0.25 MM OUTER LEAD PITCH, TCP-192
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD66107T12 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD66107T12 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD66107T12 would you like to use for your alert(s)?
  • Please alert me when HD66107T12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD66107T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD66107T12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD66107T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD66107T12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD66107T12 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: