Part Details for HD64F3334YF16 by Renesas Electronics Corporation
Overview of HD64F3334YF16 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD64F3334YF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Old Company Name in Catalogs and Other Documents | 2040 |
|
RFQ |
Part Details for HD64F3334YF16
HD64F3334YF16 CAD Models
HD64F3334YF16 Part Data Attributes
|
HD64F3334YF16
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F3334YF16
Renesas Electronics Corporation
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | H8/300 | |
JESD-30 Code | S-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F3334YF16
This table gives cross-reference parts and alternative options found for HD64F3334YF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3334YF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F3334YFLH16 | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16 vs HD64F3334YFLH16 |
HD64F3334YF16 | Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16 vs HD64F3334YF16 |
HD64F3337YF16V | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16 vs HD64F3337YF16V |
HD64F3334YF16V | IC,MICROCONTROLLER,8-BIT,H8/300 CPU,CMOS,QFP,80PIN,PLASTIC | Renesas Electronics Corporation | HD64F3334YF16 vs HD64F3334YF16V |
HD64F3337YF16 | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16 vs HD64F3337YF16 |
HD64F3337YF16 | Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16 vs HD64F3337YF16 |
HD64F3334YFLH16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16 vs HD64F3334YFLH16 |
HD64F3337SF16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16 vs HD64F3337SF16 |
HD64F3337YFLH16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16 vs HD64F3337YFLH16 |