Part Details for HD64F3334YF16V by Renesas Electronics Corporation
Overview of HD64F3334YF16V by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64F3334YF16V
HD64F3334YF16V CAD Models
HD64F3334YF16V Part Data Attributes
|
HD64F3334YF16V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F3334YF16V
Renesas Electronics Corporation
IC,MICROCONTROLLER,8-BIT,H8/300 CPU,CMOS,QFP,80PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | H8/300 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F3334YF16V
This table gives cross-reference parts and alternative options found for HD64F3334YF16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3334YF16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F3334YFLH16 | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16V vs HD64F3334YFLH16 |
HD64F3334YF16 | Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16V vs HD64F3334YF16 |
HD64F3337YF16V | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16V vs HD64F3337YF16V |
HD64F3337YF16 | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Renesas Electronics Corporation | HD64F3334YF16V vs HD64F3337YF16 |
HD64F3337YF16 | Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16V vs HD64F3337YF16 |
HD64F3334YFLH16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16V vs HD64F3334YFLH16 |
HD64F3337SF16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16V vs HD64F3337SF16 |
HD64F3337YFLH16 | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD64F3334YF16V vs HD64F3337YFLH16 |