Part Details for HD63450CP-10T by Hitachi Ltd
Overview of HD63450CP-10T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Part Details for HD63450CP-10T
HD63450CP-10T CAD Models
HD63450CP-10T Part Data Attributes
|
HD63450CP-10T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD63450CP-10T
Hitachi Ltd
DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CYCLE STEAL WITH/WITHOUT HOLD, BURST, AUTO REQUEST TRANSFER MODES | |
Address Bus Width | 24 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2062 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for HD63450CP-10T
This table gives cross-reference parts and alternative options found for HD63450CP-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD63450CP-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68450RC8 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Mobility LLC | HD63450CP-10T vs MC68450RC8 |
MC68440RC-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | HD63450CP-10T vs MC68440RC-10 |
MC68450RC10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Mobility LLC | HD63450CP-10T vs MC68450RC10 |
SAB82C258A-1-N | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | HD63450CP-10T vs SAB82C258A-1-N |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | HD63450CP-10T vs MC68450RC-12 |
HD63450CP-12T | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | HD63450CP-10T vs HD63450CP-12T |
5962-8681101YC | DMA Controller, 2 Channel(s), 8MHz, CMOS, CQFP68, 0.96 X 0.96 INCH, 0,125 INCH HEIGHT, CERAMIC, LCC-68 | Motorola Semiconductor Products | HD63450CP-10T vs 5962-8681101YC |
MC68440FN | DMA Controller, 2 Channel(s), 12.5MHz, MOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | HD63450CP-10T vs MC68440FN |
HD68450Y-4 | DMA Controller, 4 Channel(s), 4MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | HD63450CP-10T vs HD68450Y-4 |
SAB82257-N | DMA Controller, 4 Channel(s), 8MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | HD63450CP-10T vs SAB82257-N |