Part Details for HD26LS31FP-EL by Renesas Electronics Corporation
Overview of HD26LS31FP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD26LS31FP-EL
HD26LS31FP-EL CAD Models
HD26LS31FP-EL Part Data Attributes
|
HD26LS31FP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD26LS31FP-EL
Renesas Electronics Corporation
QUAD LINE DRIVER, PDSO16, FP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 5.5 mm |
Alternate Parts for HD26LS31FP-EL
This table gives cross-reference parts and alternative options found for HD26LS31FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26LS31FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD26LS31FP | Line Driver, 4 Func, 4 Driver, PDSO16, FP-16DA | Hitachi Ltd | HD26LS31FP-EL vs HD26LS31FP |
HD26LS31FP-EL | Line Driver, 4 Func, 4 Driver, PDSO16, FP-16DA | Hitachi Ltd | HD26LS31FP-EL vs HD26LS31FP-EL |