Part Details for HD14506BP by Renesas Electronics Corporation
Overview of HD14506BP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HD14506BP
HD14506BP CAD Models
HD14506BP Part Data Attributes
|
HD14506BP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD14506BP
Renesas Electronics Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP16, DP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 580 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14506BP
This table gives cross-reference parts and alternative options found for HD14506BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14506BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14506UBALD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | HD14506BP vs MC14506UBALD |
MC14506UBALDS | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HD14506BP vs MC14506UBALDS |
MC14506UBCL | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD14506BP vs MC14506UBCL |
MC14506UBCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HD14506BP vs MC14506UBCP |
MC14506UBCLDS | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | HD14506BP vs MC14506UBCLDS |