Part Details for HD14025BP by Hitachi Ltd
Overview of HD14025BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD14025BP
HD14025BP CAD Models
HD14025BP Part Data Attributes
|
HD14025BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14025BP
Hitachi Ltd
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, PDIP14, DP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14025BP
This table gives cross-reference parts and alternative options found for HD14025BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14025BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14025UBCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD14025BP vs MC14025UBCLD |
MC14025BCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD14025BP vs MC14025BCP |
MC14025UBAL | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HD14025BP vs MC14025UBAL |
MC14025UBCPD | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HD14025BP vs MC14025UBCPD |
MC14025BCPG | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | HD14025BP vs MC14025BCPG |
MC14025BCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD14025BP vs MC14025BCLD |
MC14025BAL | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HD14025BP vs MC14025BAL |
MC14025BALD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD14025BP vs MC14025BALD |
MC14025UBAL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD14025BP vs MC14025UBAL |
MC14025BCLDS | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HD14025BP vs MC14025BCLDS |