Part Details for MC14025BCLDS by Motorola Semiconductor Products
Overview of MC14025BCLDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14025BCLDS
MC14025BCLDS CAD Models
MC14025BCLDS Part Data Attributes
|
MC14025BCLDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14025BCLDS
Motorola Semiconductor Products
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14025BCLDS
This table gives cross-reference parts and alternative options found for MC14025BCLDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14025BCLDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14025UBCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14025BCLDS vs MC14025UBCLD |
MC14025BCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14025BCLDS vs MC14025BCP |
MC14025UBAL | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14025BCLDS vs MC14025UBAL |
MC14025UBCPD | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC14025BCLDS vs MC14025UBCPD |
MC14025BCPG | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | MC14025BCLDS vs MC14025BCPG |
MC14025BCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14025BCLDS vs MC14025BCLD |
MC14025BAL | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14025BCLDS vs MC14025BAL |
MC14025BALD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14025BCLDS vs MC14025BALD |
MC14025UBAL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14025BCLDS vs MC14025UBAL |
MC14025UBCL | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14025BCLDS vs MC14025UBCL |