Telecommunication Circuits
HD1-15530-8
Description: DATACOM, MANCHESTER ENCODER/DECODER, CDIP24, CERDIP-24

Overview of HD1-15530-8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HD1-15530-8 Renesas Electronics Corporation CMOS Manchester Encoder-Decoder
50015-5300ALF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
10155303-101LF Amphenol Communications Solutions AirMax VS®, Backplane Connectors, Receptacle, Right Angle, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch

CAD Models for HD1-15530-8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD1-15530-8 by Intersil Corporation

HD1-15530-8
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
MANCHESTER ENCODER/DECODER
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HD1-15530-8
    Intersil Corporation
    DATACOM, MANCHESTER ENCODER/DECODER, CDIP24, CERDIP-24
    VS

Alternate Parts for HD1-15530-8

This table gives cross-reference parts and alternative options found for HD1-15530-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15530-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACT15530PC Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 Cobham Power Products HD1-15530-8 vs ACT15530PC
ACT15530PB Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 Cobham Power Products HD1-15530-8 vs ACT15530PB
Part Number Description Manufacturer Compare
ACT15530NB Manchester Encoder/Decoder, CMOS, DIE-24 Cobham Power Products HD1-15530-8 vs ACT15530NB
ACT15530PC Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 Cobham Power Products HD1-15530-8 vs ACT15530PC
ACT15530PB Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 Cobham Power Products HD1-15530-8 vs ACT15530PB
78029013A DATACOM, MANCHESTER ENCODER/DECODER, CQCC28, CERAMIC, LCC-28 Intersil Corporation HD1-15530-8 vs 78029013A
ACT15530LI Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 Cobham Power Products HD1-15530-8 vs ACT15530LI
ACT15530LC Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 Cobham Power Products HD1-15530-8 vs ACT15530LC
ACT15530FI Manchester Encoder/Decoder, CMOS, CDFP24, CERAMIC, FP-24 Cobham Power Products HD1-15530-8 vs ACT15530FI
ACT15530CM Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 Cobham Power Products HD1-15530-8 vs ACT15530CM
ACT15530FM Manchester Encoder/Decoder, CMOS, CDFP24, CERAMIC, FP-24 Cobham Power Products HD1-15530-8 vs ACT15530FM
ACT15530LS Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 Cobham Power Products HD1-15530-8 vs ACT15530LS

Related Parts for HD1-15530-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD1-15530-8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD1-15530-8 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HD1-15530-8 would you like to use for your alert(s)?
  • Please alert me when HD1-15530-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD1-15530-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD1-15530-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD1-15530-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD1-15530-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD1-15530-8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: