Part Details for ACT15530LS by Cobham Power Products
Overview of ACT15530LS by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for ACT15530LS
ACT15530LS CAD Models
ACT15530LS Part Data Attributes
|
ACT15530LS
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT15530LS
Cobham Power Products
Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for ACT15530LS
This table gives cross-reference parts and alternative options found for ACT15530LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT15530LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT15530LM | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | ACT15530LS vs ACT15530LM |
ACT15530LS | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | ACT15530LS vs ACT15530LS |
ACT15530LI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | ACT15530LS vs ACT15530LI |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | ACT15530LS vs ACT15530LC |
ACT15530LI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | ACT15530LS vs ACT15530LI |
ACT15530LB | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | ACT15530LS vs ACT15530LB |
HI-15530CLI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | ACT15530LS vs HI-15530CLI |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | ACT15530LS vs ACT15530LC |