There are no models available for this part yet.
Overview of HCTL-2017-PLC by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
CAD Models for HCTL-2017-PLC by Avago Technologies
Part Data Attributes for HCTL-2017-PLC by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.94 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.94 mm
|
Alternate Parts for HCTL-2017-PLC
This table gives cross-reference parts and alternative options found for HCTL-2017-PLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2017-PLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTL-2021-PLC | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | Avago Technologies | HCTL-2017-PLC vs HCTL-2021-PLC |
HCTL-2020#PLC | Interface Circuit, CMOS, PQCC20, LCC-20 | Agilent Technologies Inc | HCTL-2017-PLC vs HCTL-2020#PLC |
HCTL-2032-SCT | SPECIALTY INTERFACE CIRCUIT, PDSO32, SOIC-32 | Avago Technologies | HCTL-2017-PLC vs HCTL-2032-SCT |
HCTL-2032-SC | Interface Circuit, CMOS, PDSO32, SOIC-32 | Agilent Technologies Inc | HCTL-2017-PLC vs HCTL-2032-SC |
HCTL-2032-SC | Interface Circuit, CMOS, PDSO32, SOIC-32 | Broadcom Limited | HCTL-2017-PLC vs HCTL-2032-SC |
HCTL-2020#PLC | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | Avago Technologies | HCTL-2017-PLC vs HCTL-2020#PLC |
Related Parts for HCTL-2017-PLC
-
MC68711E20CFNE4Microcontrollers
-
HCTL-2017-A00Other Interface ICs
-
LDC1101DRCROther Analog ICs
-
LTC2492CDEAnalog to Digital Converters
-
MIC5801YNPeripheral Drivers
-
LT1781CSLine Driver or Receivers
-
SRK2001Switching Regulator or Controllers
-
IPP020N06NAKSA1Power Field-Effect Transistors
-
AD5547BRUDigital to Analog Converters