Part Details for HCSD-25-S-02.40-01-ST4 by Samtec Inc
Overview of HCSD-25-S-02.40-01-ST4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-25-S-02.40-01-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-25-S-02.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.06m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-25-S-02.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.9100 / $26.2600 | Buy Now |
DISTI #
000000000003053949
|
Sager | Ribbon Cables / IDC Cables .100 Double Row IDC Ribbon Cable Assembly, Socket | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.9100 / $26.2600 | Buy Now |
Part Details for HCSD-25-S-02.40-01-ST4
HCSD-25-S-02.40-01-ST4 CAD Models
HCSD-25-S-02.40-01-ST4 Part Data Attributes
|
HCSD-25-S-02.40-01-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-25-S-02.40-01-ST4
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-25-S-02.40-01-ST4
This table gives cross-reference parts and alternative options found for HCSD-25-S-02.40-01-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-25-S-02.40-01-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501591-5010 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | HCSD-25-S-02.40-01-ST4 vs 501591-5010 |
93682-150 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 93682-150 |
87699-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-25-S-02.40-01-ST4 vs 87699-325 |
95277-050KL | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 95277-050KL |
76325-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-25-S-02.40-01-ST4 vs 76325-325 |
67288-525LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 67288-525LF |
65484-024 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 65484-024 |
67684-525LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 67684-525LF |
68432-525LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-25-S-02.40-01-ST4 vs 68432-525LF |
ESQT-125-02-G-D-776 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-25-S-02.40-01-ST4 vs ESQT-125-02-G-D-776 |