Part Details for 501591-5010 by Molex
Overview of 501591-5010 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Part Details for 501591-5010
501591-5010 CAD Models
501591-5010 Part Data Attributes
|
501591-5010
Molex
Buy Now
Datasheet
|
Compare Parts:
501591-5010
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL (39) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501591-5010
This table gives cross-reference parts and alternative options found for 501591-5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501591-5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-125-02-G-D-720 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 501591-5010 vs ESQT-125-02-G-D-720 |
65198-001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 501591-5010 vs 65198-001 |
8614-25-2-LO-14-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 501591-5010 vs 8614-25-2-LO-14-LF |
M55302/64-E50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | 501591-5010 vs M55302/64-E50F |
71973-8825 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 501591-5010 vs 71973-8825 |
M55302/64-E50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | 501591-5010 vs M55302/64-E50Y |
66953-025LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 50 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 501591-5010 vs 66953-025LF |
10065490-350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 501591-5010 vs 10065490-350 |
5-172866-0 | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 501591-5010 vs 5-172866-0 |
10085176-325LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 501591-5010 vs 10085176-325LF |