-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0337
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:25%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:-, rohs Compliant: Yes |Broadcom HCPL-0454-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4230 |
|
$1.2200 | Buy Now |
DISTI #
516-HCPL-0454-000E-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2750 In Stock |
|
$0.8863 / $2.4500 | Buy Now |
DISTI #
HCPL-0454-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0454-000E) RoHS: Compliant Min Qty: 4200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8160 / $0.9600 | Buy Now |
DISTI #
630-HCPL-0454-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 3689 |
|
$0.9000 / $2.4500 | Buy Now |
DISTI #
HCPL-0454-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0454-000E) RoHS: Compliant Min Qty: 4200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8160 / $0.9600 | Buy Now |
DISTI #
66S435
|
Bürklin Elektronik | Broadcom optocoupler, SOIC-8, HCPL-0454-000E Min Qty: 1 | 65 |
|
$0.6722 / $0.9649 | Buy Now |
DISTI #
HCPL-0454-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0454-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.8300 / $3.0400 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV TRANSISTOR 8SOIC / Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO | 93700 |
|
$0.4240 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0454-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0454-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0454-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0454-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL-0454-000E vs HCPL-0454#500 |
HCPL-0454-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-0454-000E vs HCPL-0454-060 |
HCPL-0454#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0454-000E vs HCPL-0454#060 |
6N135 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-0454-000E vs 6N135 |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | HCPL-0454-000E vs SFH6136 |
HCPL-0454#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0454-000E vs HCPL-0454#560 |
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL-0454-000E vs HCPL-0454#500 |
HCNW4504 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCPL-0454-000E vs HCNW4504 |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | HCPL-0454-000E vs SFH6136 |
HCPL-0454-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0454-000E vs HCPL-0454-500E |