-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, MO-155, SOIC-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-M456#500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-M456#500
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, MO-155, SOIC-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | MO-155, SOIC-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-M456#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M456#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M456 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456 |
HCPL-M456-560E | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456-560E |
HCPL-M456#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456#500 |
HCPL-M456-060 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456-060 |
HCPL-M456-060E | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456-060E |
HCPL-M456 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-M456#500 vs HCPL-M456 |
HCPL-M456-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, MO-155, SOIC-5 | Avago Technologies | HCPL-M456#500 vs HCPL-M456-060 |
HCPL-M456 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Hewlett Packard Co | HCPL-M456#500 vs HCPL-M456 |
HCPL-M456 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, MO-155, SOIC-5 | Avago Technologies | HCPL-M456#500 vs HCPL-M456 |
HCPL-M456-560 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, MO-155, SOIC-5 | Broadcom Limited | HCPL-M456#500 vs HCPL-M456-560 |