Part Details for HCPL-817-W00 by Agilent Technologies Inc
Overview of HCPL-817-W00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-817-W00
HCPL-817-W00 CAD Models
HCPL-817-W00 Part Data Attributes:
|
HCPL-817-W00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-W00
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-817-W00
This table gives cross-reference parts and alternative options found for HCPL-817-W00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-W00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-W00E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Agilent Technologies Inc | HCPL-817-W00 vs HCPL-817-W00E |
HCPL-817-W00E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400, ROHS COMPLIANT, COMPACT, DIP-4 | Broadcom Limited | HCPL-817-W00 vs HCPL-817-W00E |
HCPL-817-W00E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400, ROHS COMPLIANT, COMPACT, DIP-4 | Avago Technologies | HCPL-817-W00 vs HCPL-817-W00E |