-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-817-00DE
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-00DE
Avago Technologies
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-817-00DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-00DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-00DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Agilent Technologies Inc | HCPL-817-00DE vs HCPL-817-00DE |
H11A817D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D |
FOD817D300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | HCPL-817-00DE vs FOD817D300 |
HCPL-817-00DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Broadcom Limited | HCPL-817-00DE vs HCPL-817-00DE |
HCPL-817-06DE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Avago Technologies | HCPL-817-00DE vs HCPL-817-06DE |
FOD817D | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | HCPL-817-00DE vs FOD817D |
H11A817D300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300 |
H11A817D_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D_NF098 |
HCPL-817-06DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Broadcom Limited | HCPL-817-00DE vs HCPL-817-06DE |
H11A817D300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300_NF098 |