Part Details for HCPL-7850 by Broadcom Limited
Overview of HCPL-7850 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA7850-AEC | Coilcraft Inc | General Purpose Inductor, | |
TA7850-AE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
TA7850-AEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HCPL-7850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-7850-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$136.6712 / $166.8700 | Buy Now |
DISTI #
HCPL-7850
|
Avnet Americas | OptoCoupler 1-CH 8-Pin CDIP - Bulk (Alt: HCPL-7850) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9412 / $135.4340 | Buy Now |
DISTI #
630-HCPL-7850
|
Mouser Electronics | Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed RoHS: Compliant | 27 |
|
$139.5700 / $154.6500 | Buy Now |
DISTI #
HCPL-7850
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin CDIP (Alt: HCPL-7850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-7850
HCPL-7850 CAD Models
HCPL-7850 Part Data Attributes
|
HCPL-7850
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7850
Broadcom Limited
Isolation Amplifier, 1 Func, 100MHz Band Width, CDIP8, HERMETIC SEALED, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 | |
Width | 7.62 mm |
Alternate Parts for HCPL-7850
This table gives cross-reference parts and alternative options found for HCPL-7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9755701HPC | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPC |
5962-9755701HPX | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPX |
5962-9755701HPX | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPX |
5962-9755701HPA | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPA |
HCPL-7851200 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs HCPL-7851200 |
HCPL-7851#200 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs HCPL-7851#200 |
5962-9755701HPA | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | HCPL-7850 vs 5962-9755701HPA |
5962-9755701HPX | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPX |
HCPL-7850200 | Agilent Technologies Inc | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs HCPL-7850200 |
5962-9755701HPC | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7850 vs 5962-9755701HPC |