Part Details for HCPL-6731 by Avago Technologies
Overview of HCPL-6731 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-6731
HCPL-6731 CAD Models
HCPL-6731 Part Data Attributes
|
HCPL-6731
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-6731
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, CERAMIC, LCCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | CERAMIC, LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) |
Alternate Parts for HCPL-6731
This table gives cross-reference parts and alternative options found for HCPL-6731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6730 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, CERAMIC, LCC-20 | Hewlett Packard Co | HCPL-6731 vs HCPL-6730 |
66124-001 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, LCC-20 | Micropac Industries Inc | HCPL-6731 vs 66124-001 |
HCPL-6731 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, LCCC-20 | Broadcom Limited | HCPL-6731 vs HCPL-6731 |
HCPL-6730 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, CERAMIC, LCCC-20 | Avago Technologies | HCPL-6731 vs HCPL-6730 |
5962-89785022A | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, LCC-20 | Micropac Industries Inc | HCPL-6731 vs 5962-89785022A |
5962-89785022A | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, CERAMIC, LCCC-20 | Avago Technologies | HCPL-6731 vs 5962-89785022A |
5962-89785022X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCCC-20 | Broadcom Limited | HCPL-6731 vs 5962-89785022X |
5962-89785022C | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, LCC-20 | Agilent Technologies Inc | HCPL-6731 vs 5962-89785022C |
HCPL-6731 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, CERAMIC, LCC-20 | Hewlett Packard Co | HCPL-6731 vs HCPL-6731 |
HCPL-6730 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6731 vs HCPL-6730 |