Part Details for HCPL-6731 by Broadcom Limited
Overview of HCPL-6731 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
iW673-10 | Renesas Electronics Corporation | Digital Green-Mode Synchronous Rectifier Controller | |
ISL6731AFBZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for HCPL-6731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-6731-ND
|
DigiKey | OPTOISO 1.5KV 2CH DARL 20-LCCC Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0900 | Buy Now |
DISTI #
HCPL-6731
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 20-Pin LCCC - Bulk (Alt: HCPL-6731) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5328 / $133.5680 | Buy Now |
DISTI #
630-HCPL-6731
|
Mouser Electronics | Logic Output Optocouplers 4Ch 1500%CTR Hermetically sealed RoHS: Compliant | 31 |
|
$123.9100 / $135.1200 | Buy Now |
DISTI #
HCPL-6731
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 20-Pin LCCC (Alt: HCPL-6731) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 24 |
|
Buy Now |
Part Details for HCPL-6731
HCPL-6731 CAD Models
HCPL-6731 Part Data Attributes
|
HCPL-6731
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-6731
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, LCCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) |
Alternate Parts for HCPL-6731
This table gives cross-reference parts and alternative options found for HCPL-6731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6730 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, LCCC-20 | Broadcom Limited | HCPL-6731 vs HCPL-6730 |