Part Details for HCPL-6530 by Hewlett Packard Co
Overview of HCPL-6530 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65307-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp-to-Wire Housing, Polarizing Plug. | |
SLR1065-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HCPL-6530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 1.5KV Isolation, LCC | 1 |
|
$62.4000 | Buy Now |
Part Details for HCPL-6530
HCPL-6530 CAD Models
HCPL-6530 Part Data Attributes
|
HCPL-6530
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-6530
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC, 20 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | LCCC, 20 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-6530
This table gives cross-reference parts and alternative options found for HCPL-6530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC-20 | Broadcom Limited | HCPL-6530 vs HCPL-6530 |
HCPL-6531 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6530 vs HCPL-6531 |
5962-87679032X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6530 vs 5962-87679032X |
HCPL-6531 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, CERAMIC, LCCC-20 | Avago Technologies | HCPL-6530 vs HCPL-6531 |
HCPL-6530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, CERAMIC, LCCC-20 | Avago Technologies | HCPL-6530 vs HCPL-6530 |
5962-87679032X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Micropac Industries Inc | HCPL-6530 vs 5962-87679032X |
5962-87679032A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCC-20 | Micropac Industries Inc | HCPL-6530 vs 5962-87679032A |
HCPL-6530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6530 vs HCPL-6530 |
5962-87679032C | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, LCC-20 | Agilent Technologies Inc | HCPL-6530 vs 5962-87679032C |
HCPL-6531 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC-20 | Broadcom Limited | HCPL-6530 vs HCPL-6531 |