Part Details for HCPL-6531 by Broadcom Limited
Overview of HCPL-6531 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46531V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine | |
10136653-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 12 Positions, Black Color, Non GW Compatible Nylon66. | |
68653-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HCPL-6531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3666-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE CLCC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$98.2800 / $119.5000 | Buy Now |
DISTI #
HCPL-6531
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 20-Pin LCCC - Bulk (Alt: HCPL-6531) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0588 / $99.1858 | Buy Now |
DISTI #
630-HCPL-6531
|
Mouser Electronics | High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed RoHS: Compliant | 125 |
|
$94.3600 / $108.7500 | Buy Now |
DISTI #
HCPL-6531
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 20-Pin LCCC (Alt: HCPL-6531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-6531
HCPL-6531 CAD Models
HCPL-6531 Part Data Attributes
|
HCPL-6531
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-6531
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES |
Alternate Parts for HCPL-6531
This table gives cross-reference parts and alternative options found for HCPL-6531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87679032X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Micropac Industries Inc | HCPL-6531 vs 5962-87679032X |
HCPL-6531 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC, 20 PIN | Hewlett Packard Co | HCPL-6531 vs HCPL-6531 |
5962-87679032A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, LCC-20 | Agilent Technologies Inc | HCPL-6531 vs 5962-87679032A |
5962-87679032A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC-20 | Broadcom Limited | HCPL-6531 vs 5962-87679032A |
5962-87679032X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC, 20 PIN | Hewlett Packard Co | HCPL-6531 vs 5962-87679032X |
HCPL-6530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6531 vs HCPL-6530 |
HCPL-6530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC-20 | Broadcom Limited | HCPL-6531 vs HCPL-6530 |
HCPL-6530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, LCCC, 20 PIN | Hewlett Packard Co | HCPL-6531 vs HCPL-6530 |
HCPL-6530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, CERAMIC, LCCC-20 | Avago Technologies | HCPL-6531 vs HCPL-6530 |