HCPL-553K#200
Description: Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8

Overview of HCPL-553K#200 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HCPL-553K#200 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-553K#200 by Hewlett Packard Co

HCPL-553K#200
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
9%
Data Rate-Nom
0.4 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.9 V
Hysteresis Ratio-Nom
0.0125
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.008 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.000006 s
Supply Voltage-Min
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-553K#200
    Hewlett Packard Co
    Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8
    VS

Alternate Parts for HCPL-553K#200

This table gives cross-reference parts and alternative options found for HCPL-553K#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-553K#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc HCPL-553K#200 vs HCPL-553K#200
5962-8767906KYX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited HCPL-553K#200 vs 5962-8767906KYX
5962-8767906KYC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Agilent Technologies Inc HCPL-553K#200 vs 5962-8767906KYC
HCPL-553K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited HCPL-553K#200 vs HCPL-553K
HCPL-553K#100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies HCPL-553K#200 vs HCPL-553K#100
HCPL-553K#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-553K#200 vs HCPL-553K#100
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited HCPL-553K#200 vs HCPL-553K#200
5962-8767906KPA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc HCPL-553K#200 vs 5962-8767906KPA
5962-8767906KPA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies HCPL-553K#200 vs 5962-8767906KPA
5962-8767906KYX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc HCPL-553K#200 vs 5962-8767906KYX
Part Number Description Manufacturer Compare
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc HCPL-553K#200 vs HCPL-553K#200
5962-8767906KPA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-553K#200 vs 5962-8767906KPA
HCPL-553K 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies HCPL-553K#200 vs HCPL-553K
HCPL-553K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited HCPL-553K#200 vs HCPL-553K
HCPL-553K#300 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-553K#200 vs HCPL-553K#300
5962-8767906KXA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-553K#200 vs 5962-8767906KXA
5962-8767906KXX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 Broadcom Limited HCPL-553K#200 vs 5962-8767906KXX
HCPL-553K#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 Avago Technologies HCPL-553K#200 vs HCPL-553K#300
5962-8767906KXX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-553K#200 vs 5962-8767906KXX
5962-8767906KPA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies HCPL-553K#200 vs 5962-8767906KPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-553K#200 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-553K#200 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCPL-553K#200 would you like to use for your alert(s)?
  • Please alert me when HCPL-553K#200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-553K#200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-553K#200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-553K#200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-553K#200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-553K#200 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: