Part Details for HCPL-540K#100 by Hewlett Packard Co
Overview of HCPL-540K#100 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-540K#100
HCPL-540K#100 CAD Models
HCPL-540K#100 Part Data Attributes
|
HCPL-540K#100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-540K#100
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TRI STATE, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for HCPL-540K#100
This table gives cross-reference parts and alternative options found for HCPL-540K#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-540K#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8957002KYA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | HCPL-540K#100 vs 5962-8957002KYA |
5962-8957002KYX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-540K#100 vs 5962-8957002KYX |
HCPL-540K#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-540K#100 vs HCPL-540K#100 |
5962-8957002KYX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-540K#100 vs 5962-8957002KYX |
5962-8957002KYX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-540K#100 vs 5962-8957002KYX |
5962-8957002KYX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-540K#100 vs 5962-8957002KYX |
5962-8957002KYC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-540K#100 vs 5962-8957002KYC |
5962-8957002KYA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-540K#100 vs 5962-8957002KYA |
HCPL-540K#100 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-540K#100 vs HCPL-540K#100 |
HCPL-540K#100 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-540K#100 vs HCPL-540K#100 |