HCPL-540K#100
vs
HCPL-540K#100
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, TRI STATE, HIGH RELIABILITY
|
CMOS COMPATIBLE, HIGH RELIABILITY
|
Configuration |
COMPLEX
|
SINGLE
|
Data Rate-Nom |
40 MBps
|
40 MBps
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.2 W
|
Supply Voltage-Nom |
|
5.25 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-540K#100 with alternatives
Compare HCPL-540K#100 with alternatives