Part Details for HCPL-5200#200 by Broadcom Limited
Overview of HCPL-5200#200 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-5200#200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5200#200-ND
|
DigiKey | OPTOISO 1.5KV TRI-STATE 8DIP Min Qty: 43 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$94.8739 | Buy Now |
DISTI #
HCPL-5200#200
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: HCPL-5200#200) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4104 / $93.4240 | Buy Now |
DISTI #
630-HCPL-5200-200
|
Mouser Electronics | High Speed Optocouplers 1Ch 8mA 200mW Hermetically sealed RoHS: Not Compliant | 0 |
|
$91.7600 | Order Now |
DISTI #
HCPL-5200#200
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: HCPL-5200#200) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4104 / $93.4240 | Buy Now |
DISTI #
HCPL-5200#200
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP (Alt: HCPL-5200#200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-5200#200
HCPL-5200#200 CAD Models
HCPL-5200#200 Part Data Attributes:
|
HCPL-5200#200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5200#200
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HCPL-5200#200
This table gives cross-reference parts and alternative options found for HCPL-5200#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5200#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5201#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5200#200 vs HCPL-5201#200 |
HCPL-5201#200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs HCPL-5201#200 |
5962-8876801PA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs 5962-8876801PC |
HCPL-5200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5200#200 vs HCPL-5200 |
5962-8876801PA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs 5962-8876801PC |
HCPL-5200#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs HCPL-5200#200 |
HCPL-5200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs HCPL-5200 |