Part Details for HCPL-5200#200 by Agilent Technologies Inc
Overview of HCPL-5200#200 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-5200#200
HCPL-5200#200 CAD Models
HCPL-5200#200 Part Data Attributes:
|
HCPL-5200#200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-5200#200
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-5200#200
This table gives cross-reference parts and alternative options found for HCPL-5200#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5200#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5201#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5200#200 vs HCPL-5201#200 |
HCPL-5201#200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs HCPL-5201#200 |
5962-8876801PA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs 5962-8876801PC |
HCPL-5200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5200#200 vs HCPL-5200 |
5962-8876801PA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs 5962-8876801PA |
5962-8876801PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs 5962-8876801PC |
HCPL-5200#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5200#200 vs HCPL-5200#200 |
HCPL-5200#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5200#200 vs HCPL-5200#200 |