HCPL-354-060
Description: AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN

Overview of HCPL-354-060 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HCPL-354-060 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-354-060 by Agilent Technologies Inc

HCPL-354-060
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
MINIFLAT, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-354-060
    Agilent Technologies Inc
    AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN
    VS

Alternate Parts for HCPL-354-060

This table gives cross-reference parts and alternative options found for HCPL-354-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-354-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-354-060E AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SMD, MINIFLAT-4 Agilent Technologies Inc HCPL-354-060 vs HCPL-354-060E
HCPL-354-060E AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 Broadcom Limited HCPL-354-060 vs HCPL-354-060E
HCPL-354-060E 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 Avago Technologies HCPL-354-060 vs HCPL-354-060E
Part Number Description Manufacturer Compare
HCPL-354-060E AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SMD, MINIFLAT-4 Agilent Technologies Inc HCPL-354-060 vs HCPL-354-060E
HCPL-354-060E AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 Broadcom Limited HCPL-354-060 vs HCPL-354-060E
HCPL-354-00AE AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 Broadcom Limited HCPL-354-060 vs HCPL-354-00AE
HCPL-354-060E 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 Avago Technologies HCPL-354-060 vs HCPL-354-060E
HCPL-354 AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN Agilent Technologies Inc HCPL-354-060 vs HCPL-354
HCPL-354-00A AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN Agilent Technologies Inc HCPL-354-060 vs HCPL-354-00A

Related Parts for HCPL-354-060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-354-060 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-354-060 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-354-060 would you like to use for your alert(s)?
  • Please alert me when HCPL-354-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-354-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-354-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-354-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-354-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-354-060 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: