Part Details for HCPL-315J-500 by Agilent Technologies Inc
Overview of HCPL-315J-500 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15J12SL | Coilcraft Inc | Variable Inductor, 0.583uH Min, 0.738uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-15J12L | Coilcraft Inc | Variable Inductor, 0.803uH Min, 1.15uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Part Details for HCPL-315J-500
HCPL-315J-500 CAD Models
HCPL-315J-500 Part Data Attributes
|
HCPL-315J-500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-315J-500
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-315J-500
This table gives cross-reference parts and alternative options found for HCPL-315J-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-315J-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-315J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16 | Broadcom Limited | HCPL-315J-500 vs HCPL-315J |
HCPL-315J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | Hewlett Packard Co | HCPL-315J-500 vs HCPL-315J#500 |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SO-16 | Agilent Technologies Inc | HCPL-315J-500 vs HCPL-315J-500E |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | Broadcom Limited | HCPL-315J-500 vs HCPL-315J-500E |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | HCPL-315J-500 vs HCPL-315J#500 |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-315J-500 vs HCPL-315J#500 |
HCPL-315J-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-315J-500 vs HCPL-315J-500 |
HCPL-315J | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | HCPL-315J-500 vs HCPL-315J |
HCPL-315J-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-315J-500 vs HCPL-315J-500E |