HCPL-315J-500 vs HCPL-315J#500 feature comparison

HCPL-315J-500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-315J#500 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SO-16 SOIC-16
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Category CO2 Kg 15.58
Compliance Temperature Grade Industrial: -40C to +100C
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.016 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.295 W
Supply Voltage-Min 15 V 15 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Pbfree Code No
Samacsys Manufacturer Avago Technologies

Compare HCPL-315J-500 with alternatives

Compare HCPL-315J#500 with alternatives