Part Details for HCPL-268K by Avago Technologies
Overview of HCPL-268K by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-268K
HCPL-268K CAD Models
HCPL-268K Part Data Attributes:
|
HCPL-268K
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-268K
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for HCPL-268K
This table gives cross-reference parts and alternative options found for HCPL-268K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-268K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102801EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | HCPL-268K vs 8102801EA |
8102801EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | HCPL-268K vs 8102801EA |
8102801EX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | HCPL-268K vs 8102801EX |
HCPL-268K#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-268K vs HCPL-268K#200 |
5962-9800101KEA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-16 | Avago Technologies | HCPL-268K vs 5962-9800101KEA |
HCPL-268K | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-268K vs HCPL-268K |
5962-9800101KEA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | Micropac Industries Inc | HCPL-268K vs 5962-9800101KEA |
6N134 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-268K vs 6N134 |
8102801EX | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | HCPL-268K vs 8102801EX |
6N134/883B | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | HCPL-268K vs 6N134/883B |