Part Details for HCPL-268K by Broadcom Limited
Results Overview of HCPL-268K by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-268K Information
HCPL-268K by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-268K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-268K-ND
|
DigiKey | OPTOISO 1.5KV 2CH OPEN COL 16DIP Min Qty: 7 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$536.1243 | Buy Now |
DISTI #
HCPL-268K
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP - Rail/Tube (Alt: HCPL-268K) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HCPL-268K
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$536.1200 | Order Now |
Part Details for HCPL-268K
HCPL-268K CAD Models
HCPL-268K Part Data Attributes
|
HCPL-268K
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-268K
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for HCPL-268K
This table gives cross-reference parts and alternative options found for HCPL-268K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-268K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N134/883B#200 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | HCPL-268K vs 6N134/883B#200 |
5962-9800101KEC | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16 | HCPL-268K vs 5962-9800101KEC |
6N134/883B#200 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 | HCPL-268K vs 6N134/883B#200 |
8102801EA | Broadcom Limited | $69.3247 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | HCPL-268K vs 8102801EA |
5962-9800101KEX | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | HCPL-268K vs 5962-9800101KEX |
6N134/883B#200 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | HCPL-268K vs 6N134/883B#200 |
HCPL-268K#200 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | HCPL-268K vs HCPL-268K#200 |