-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1146-5-ND
|
DigiKey | OPTOISO 3.75KV LINE RX 8DIP Min Qty: 700 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8980 | Buy Now |
DISTI #
HCPL-2602
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-2602) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.9368 / $5.8080 | Buy Now |
DISTI #
630-HCPL-2602
|
Mouser Electronics | High Speed Optocouplers 1Ch 5mA 600mW RoHS: Not Compliant | 509 |
|
$5.7300 / $11.2400 | Buy Now |
DISTI #
HCPL-2602
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP (Alt: HCPL-2602) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2602
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2602
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-2602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCPL-2602 vs 6N137 |
HCPL-260L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2602 vs HCPL-260L |
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | HCPL-2602 vs HCPL-6651 |
HCPL-2601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-2602 vs HCPL-2601 |
HCPL-2601-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2602 vs HCPL-2601-300 |
HCPL-2612 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-2602 vs HCPL-2612 |
HCPL-0611-560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL-2602 vs HCPL-0611-560 |
HCPL-0611-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-2602 vs HCPL-0611-500E |
8102802PC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | HCPL-2602 vs 8102802PC |
HCPL-0601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-2602 vs HCPL-0601-500E |