Part Details for HCPL-2502 by Broadcom Limited
Overview of HCPL-2502 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Price & Stock for HCPL-2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-2502-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 400 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
1620 In Stock |
|
$1.6500 | Buy Now |
DISTI #
516-1049-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 400 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5220 | Buy Now |
DISTI #
HCPL-2502
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2502) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 220 |
|
$1.1777 / $1.2512 | Buy Now |
DISTI #
630-HCPL-2502
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 25mA RoHS: Not Compliant | 0 |
|
$1.4300 / $2.9700 | Order Now |
DISTI #
HCPL-2502
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube (Alt: HCPL-2502) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1620 |
|
RFQ |
Part Details for HCPL-2502
HCPL-2502 CAD Models
HCPL-2502 Part Data Attributes
|
HCPL-2502
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2502
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2502
This table gives cross-reference parts and alternative options found for HCPL-2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2502 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-2502 vs HCPL-2502 |
HCPL-2502#500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-2502 vs HCPL-2502#500 |
HCPL-2502 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-2502 vs HCPL-2502 |
HCPL-2502#500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2502 vs HCPL-2502#500 |