Part Details for HCPL-1930#300 by Hewlett Packard Co
Overview of HCPL-1930#300 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Part Details for HCPL-1930#300
HCPL-1930#300 CAD Models
HCPL-1930#300 Part Data Attributes
|
HCPL-1930#300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-1930#300
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.564 W | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-1930#300
This table gives cross-reference parts and alternative options found for HCPL-1930#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-1930#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8957201XX | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | HCPL-1930#300 vs 5962-8957201XX |
5962-8957201XA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-1930#300 vs 5962-8957201XA |
5962-8957201XA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, GULL WING, HERMETIC SEALED, DIP-16 | Avago Technologies | HCPL-1930#300 vs 5962-8957201XA |
HCPL-1931#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-1930#300 vs HCPL-1931#300 |
HCPL-1931#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | HCPL-1930#300 vs HCPL-1931#300 |
5962-8957201XX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | HCPL-1930#300 vs 5962-8957201XX |
HCPL-1930#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | HCPL-1930#300 vs HCPL-1930#300 |
HCPL-1930#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, GULL WING, HERMETIC SEALED, DIP-16 | Avago Technologies | HCPL-1930#300 vs HCPL-1930#300 |
5962-8957201XX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, GULL WING, HERMETIC, DIP-16 | Broadcom Limited | HCPL-1930#300 vs 5962-8957201XX |
5962-8957201XA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, GULLWING, DIP-16 | Agilent Technologies Inc | HCPL-1930#300 vs 5962-8957201XA |