There are no models available for this part yet.
Overview of HCPL-060L-060 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, |
CAD Models for HCPL-060L-060 by Avago Technologies
Part Data Attributes for HCPL-060L-060 by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SURFACE MOUNT, SOP-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
15 MBps
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
2.7 V
|
Alternate Parts for HCPL-060L-060
This table gives cross-reference parts and alternative options found for HCPL-060L-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-060L-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-060L500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 | Broadcom Limited | HCPL-060L-060 vs HCPL-060L500 |
HCPL-060L-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-060L-060 vs HCPL-060L-060E |
HCPL-060L#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Agilent Technologies Inc | HCPL-060L-060 vs HCPL-060L#060 |
HCPL-060L#020 | IC Output Optocoupler, 1-Element, 2500V Isolation | Agilent Technologies Inc | HCPL-060L-060 vs HCPL-060L#020 |
HCPL-060L#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | Avago Technologies | HCPL-060L-060 vs HCPL-060L#500 |
HCPL-060L-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-060L-060 vs HCPL-060L-500E |
HCPL-060L-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | Avago Technologies | HCPL-060L-060 vs HCPL-060L-560 |
HCPL-060L#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Agilent Technologies Inc | HCPL-060L-060 vs HCPL-060L#500 |
HCPL-060L-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-060L-060 vs HCPL-060L-500E |
HCPL-060L-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-060L-060 vs HCPL-060L-060E |