HCPL-0454#560
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8

Overview of HCPL-0454#560 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0454GA-HAB-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
UPD78F0454GA(S)-HAB-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
R7F7010454AFP Renesas Electronics Corporation High-end In-vehicle Microcomputers for Body Applications

CAD Models for HCPL-0454#560 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-0454#560 by Avago Technologies

HCPL-0454#560
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.025 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0454#560
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8
    VS

Alternate Parts for HCPL-0454#560

This table gives cross-reference parts and alternative options found for HCPL-0454#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0454#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0454#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-0454#500
HCPL-0454#500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0454#560 vs HCPL-0454#500E
HCPL-0454#060 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-0454#060
HCPL-0454 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-0454
6N135 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-0454#560 vs 6N135
HCPL-0454300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 Hewlett Packard Co HCPL-0454#560 vs HCPL-0454300
6N135E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 Avago Technologies HCPL-0454#560 vs 6N135E
HCPL-0454-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0454#560 vs HCPL-0454-060E
SFH6136 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 Infineon Technologies AG HCPL-0454#560 vs SFH6136
HCPL-0454-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-0454-060E
Part Number Description Manufacturer Compare
HCPL-0501.R2 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps onsemi HCPL-0454#560 vs HCPL-0501.R2
HCPL0500R1 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0454#560 vs HCPL0500R1
HCPL0453V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0454#560 vs HCPL0453V
HCPL-2730-000E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-0454#560 vs HCPL-2730-000E
HCPL-4731 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-0454#560 vs HCPL-4731
4N45 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.003MBps, PLASTIC PACKAGE-6 Isocom LTD HCPL-0454#560 vs 4N45
HCPL-2730-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 Broadcom Limited HCPL-0454#560 vs HCPL-2730-020E
HCPL0534R2 SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us, 2500-REEL onsemi HCPL-0454#560 vs HCPL0534R2
HCPL-4731-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-0454#560 vs HCPL-4731-020E
HCPL-050L-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-050L-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0454#560 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0454#560 by Avago Technologies

  • Please alert me when HCPL-0454#560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0454#560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0454#560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0454#560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0454#560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0454#560 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: