There are no models available for this part yet.
Overview of HCPL-0201#060 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for HCPL-0201#060 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-0201#060-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
CAD Models for HCPL-0201#060 by Broadcom Limited
Part Data Attributes for HCPL-0201#060 by Broadcom Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
5 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Alternate Parts for HCPL-0201#060
This table gives cross-reference parts and alternative options found for HCPL-0201#060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0201#060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0201-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-0201#060 vs HCPL-0201-560E |
HCPL-0201-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCPL-0201#060 vs HCPL-0201-560E |
HCPL-0201-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCPL-0201#060 vs HCPL-0201-060 |